2604-1312

Heilind Number:WAG2604-1312
Manufacturer:WAGO
Manufacturer Number:2604-1312
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1312
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326025
SKU:WAG2604-1312

Detailed Description

Introducing the 2604-1312 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and stable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees excellent conductivity. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for various environments. Its 7.5mm pitch, 12 poles, and 1 level configuration make it versatile for different applications. The Gray housing color, along with UL 94V-0 flammability rating, ensures safety and compliance. Rated for 32A and 1000V, with wire sizes ranging from 24 to 12 AWG, this terminal block is perfect for high-power applications. Trust in the 2604-1312 for dependable performance in your projects.