| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2604-1502 |
| Series: | 2604 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 11.5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 32 A |
| Voltage Rating: | 1000 V |
| Conductor Size: | 24 - 12 AWG |
| Part Aliases: | 60326037 |
| SKU: | WAG2604-1502 |
2604-1502
| Heilind Number: | WAG2604-1502 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2604-1502 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2604-1502, a high-performance PCB terminal block designed for efficient and reliable wire connections. With its push-in termination method and lever operation, this 2-pole block offers quick and easy installation. The durable Nylon housing and electrolytic copper contacts with tin plating ensure robust performance in a wide range of operating temperatures, from -60°C to 105°C. Featuring a pitch of 11.5mm and a maximum current rating of 32A, it is suitable for heavy-duty applications. With UL 94V-0 flammability rating and RoHS compliance, it guarantees safety and environmental friendliness. Trust in the 2604-1502 for secure and long-lasting wire connections in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2604-1503 | PUSH WIRE PCB TERM BLOCK RA 3 POLE LEVER OPR | ![]() |


