2604-1510

Heilind Number:WAG2604-1510
Manufacturer:WAGO
Manufacturer Number:2604-1510
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1510
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326045
SKU:WAG2604-1510

Detailed Description

Introducing the 2604-1510, a high-performance PCB terminal block designed for seamless connectivity in electronic applications. Crafted with durable nylon housing and featuring a through-hole mount type, this terminal block ensures secure and reliable connections. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees efficient signal transmission. With a wide operating temperature range of -60°C to 105°C and a flammability rating of UL 94V-0, this terminal block is both versatile and safe for use in various environments. Boasting a 10-pole design and a pitch of 11.5mm, it accommodates multiple wire sizes ranging from 24 to 12 AWG. Rated for 32A and 1000V, it offers robust power distribution capabilities. Ideal for hi-rel applications, the 2604-1510 is a reliable solution for your connectivity needs.