2604-1511

Heilind Number:WAG2604-1511
Manufacturer:WAGO
Manufacturer Number:2604-1511
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-1511
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326046
SKU:WAG2604-1511

Detailed Description

Introducing the 2604-1511 PCB Terminal Block, a high-performance connectivity solution designed for seamless integration in electronic assemblies. Featuring a durable Nylon housing and through-hole mount type, this terminal block ensures secure and reliable connections in industrial and commercial applications. The push-in termination method, along with electrolytic copper contacts plated with tin, guarantees efficient signal transmission with minimal signal loss. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for use in extreme environments. The 11.5mm pitch, 11 poles, and 1 level configuration offer versatility in wiring setups. In addition, with UL 94V-0 flammability rating and a current rating of 32A at 1000V, it meets stringent safety and performance standards. Compatible with 24-12 AWG wire sizes, the 2604-1511 is the perfect choice for demanding PCB applications. Trust in its reliability and quality for your connectivity needs.