| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 2604-3102 |
| Series: | 2604 |
| Housing Material: | Nylon |
| Mount Type: | Through Hole |
| Termination Method: | Push-In |
| Contact Material: | Electrolytic Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Pitch: | 5 mm |
| Number of Poles: | 2 |
| Number of Levels: | 1 |
| Housing Color: | Gray |
| Wire Size: | 24 - 12 AWG |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 32 A |
| Voltage Rating: | 630 V |
| Conductor Size: | 24 - 12 AWG |
| Part Aliases: | 60325979 |
| SKU: | WAG2604-3102 |
2604-3102
| Heilind Number: | WAG2604-3102 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 2604-3102 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 2604-3102, a high-performance PUSH WIRE PCB TERM BLOCK designed for vertical mounting with two poles and lever operation. Crafted with durable Nylon housing, this terminal block ensures secure connections in through-hole applications. Featuring Push-In termination method and electrolytic copper contacts with tin plating, it guarantees reliable conductivity. With a wide operating temperature range of -60°C to 105°C, it is suitable for diverse environments. Its 5mm pitch, 32A current rating, and 630V voltage rating accommodate various wire sizes (24-12 AWG), making it ideal for industrial and commercial applications. Additionally, its UL 94V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility. Trust the 2604-3102 for efficient and durable PCB connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 2604-3104 | PUSH WIRE PCB TERM BLOCK VERT 4 POLE LEVER OPR | ![]() |


