2604-3107

Heilind Number:WAG2604-3107
Manufacturer:WAGO
Manufacturer Number:2604-3107
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3107
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325984
SKU:WAG2604-3107

Detailed Description

Introducing the 2604-3107 PCB Terminal Block, a reliable and high-performance connectivity solution for your electronic applications. This terminal block, part of the 2604 series, features a durable Nylon housing and a convenient Through Hole mount type. With a Push-In termination method and Tin-plated Electrolytic Copper contacts, it ensures secure and efficient wire connections. Operating efficiently in a wide temperature range from -60°C to 105°C, it offers versatility for various environments. The 5mm pitch, 7 poles, and 1 level design, along with Gray housing color, make it easy to install and organize. With UL 94V-0 flammability rating, it guarantees safety in operation. This terminal block is suitable for wire sizes ranging from 24 to 12 AWG, with a high current rating of 32A and voltage rating of 630V, making it ideal for power and signal transmission. Trust in the 2604-3107 for secure and durable connections in your electronic assemblies.