2604-3109

Heilind Number:WAG2604-3109
Manufacturer:WAGO
Manufacturer Number:2604-3109
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3109
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325986
SKU:WAG2604-3109

Detailed Description

Introducing the 2604-3109 PCB Terminal Block, a reliable and versatile connectivity solution for your electronic projects. Featuring a durable Nylon housing in a sleek gray color, this terminal block is designed for through-hole mounting with a convenient push-in termination method. Its 9 poles and 1 level configuration make it ideal for various applications, with a 5mm pitch ensuring efficient wiring. The electrolytic copper contacts with tin plating provide excellent conductivity, while the UL 94V-0 flammability rating ensures safety. With a wide wire size compatibility of 24-12 AWG and a high current rating of 32A at 630V, this terminal block is suitable for use in demanding environments. RoHS compliant and with a wide operating temperature range from -60°C to 105°C, you can trust in the quality and performance of this essential connector. Upgrade your connectivity solutions with the 2604-3109 PCB Terminal Block.