2604-3111

Heilind Number:WAG2604-3111
Manufacturer:WAGO
Manufacturer Number:2604-3111
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3111
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325988
SKU:WAG2604-3111

Detailed Description

Introducing the 2604-3111, a high-performance PCB TERMINAL BLOCK designed for seamless connectivity in electronic applications. With a durable Nylon housing and reliable Electrolytic Copper contacts plated with Tin, this terminal block ensures optimal conductivity and longevity. Featuring a convenient Push-In termination method, installation is quick and easy. The 5mm pitch and 11 poles provide ample space for wire connections, accommodating 24-12 AWG wire sizes. With a wide operating temperature range of -60°C to 105°C and a flammability rating of UL 94V-0, this terminal block is suitable for a variety of environments. Rated for 32A and 630V, it guarantees safe and efficient power transmission. Ideal for use in hi-rel applications, the 2604-3111 is a reliable choice for your connectivity needs.