2604-3112

Heilind Number:WAG2604-3112
Manufacturer:WAGO
Manufacturer Number:2604-3112
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3112
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:630 V
Conductor Size:24 - 12 AWG
Part Aliases:60325989
SKU:WAG2604-3112

Detailed Description

Introducing the 2604-3112 PCB Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 2604 series, features a durable Nylon housing and through-hole mount type for secure installation. With push-in termination method and electrolytic copper contacts plated with tin, it ensures excellent conductivity and longevity. Operating at temperatures ranging from -60°C to 105°C, it offers versatility for various environments. With a 5mm pitch and 12 poles in a single level, it provides ample connectivity options. The gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Suitable for wire sizes 24-12 AWG, it has a current rating of 32A and voltage rating of 630V, meeting high-performance standards. RoHS compliant and meticulously designed, this terminal block is a dependable choice for your applications.