2604-3307

Heilind Number:WAG2604-3307
Manufacturer:WAGO
Manufacturer Number:2604-3307
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3307
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326009
SKU:WAG2604-3307

Detailed Description

Introducing the 2604-3307 PCB TERMINAL BLOCK, a crucial component for reliable and efficient electrical connections. Designed for secure Through Hole mounting, this terminal block features a Push-In termination method for easy installation. Constructed with durable Nylon housing and Electrolytic Copper contacts plated with Tin, it ensures robust performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for various applications. The 7.5mm pitch, 7 poles, and 1 level configuration offer versatility in wiring. In compliance with UL 94V-0 flammability rating, it guarantees safety. Rated for 32A and 1000V, it accommodates wire sizes ranging from 24 to 12 AWG. Trust the 2604-3307 for high-quality and dependable connectivity in your projects.