2604-3308

Heilind Number:WAG2604-3308
Manufacturer:WAGO
Manufacturer Number:2604-3308
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3308
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:8
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326010
SKU:WAG2604-3308

Detailed Description

Introducing the 2604-3308 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic devices. Designed with a pitch of 7.5mm and featuring 8 poles in a single level, this terminal block is perfect for through-hole mounting. Constructed with durable Nylon housing and electrolytic copper contacts plated with tin, it ensures secure and stable connections. With a wide operating temperature range of -60°C to 105°C, it can withstand harsh environmental conditions. UL 94V-0 rated for safety, it can handle wire sizes ranging from 24 to 12 AWG. With a current rating of 32A and a voltage rating of 1000V, it is suitable for a variety of applications. Trust in the 2604-3308 for high-quality performance in your PCB projects.