2604-3310

Heilind Number:WAG2604-3310
Manufacturer:WAGO
Manufacturer Number:2604-3310
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3310
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:10
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326012
SKU:WAG2604-3310

Detailed Description

Introducing the 2604-3310 PCB Terminal Block, a high-performance connectivity solution for your circuit board needs. This terminal block, part of the 2604 series, features a durable Nylon housing and secure Through Hole mount type, ensuring reliable and long-lasting connections. The Push-In termination method allows for quick and easy installation, while the Electrolytic Copper contacts with Tin plating guarantee excellent conductivity. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for various environments. Its 7.5mm pitch, 10 poles, and 1 level design offer versatility in wiring configurations. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance. Rated for 32A and 1000V, with wire sizes ranging from 24 to 12 AWG, this connector is ideal for high-power applications. Trust in the 2604-3310 for efficient and secure PCB connections.