2604-3311

Heilind Number:WAG2604-3311
Manufacturer:WAGO
Manufacturer Number:2604-3311
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3311
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:11
Number of Levels:1
Housing Color:Gray
Wire Size:24 to 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 to 12 AWG
Operating Temperature:-60 to 105 °C
Mounting Type:Through Hole
Part Aliases:60326013
SKU:WAG2604-3311

Detailed Description

Introducing the 2604-3311 PCB Terminal Block, a reliable and efficient connectivity solution for your electronic projects. Designed for easy installation with its Through Hole mount type and Push-In termination method, this terminal block features a durable Nylon housing in a sleek Gray color. With a pitch of 7.5mm and 11 poles, it offers ample space for secure wire connections, accommodating 24-12 AWG sizes. The Electrolytic Copper contacts with Tin plating ensure excellent conductivity, while its UL 94V-0 flammability rating guarantees safety. Operating at temperatures ranging from -60°C to 105°C, it is suitable for a wide range of environments. With a high current rating of 32A and voltage rating of 1000V, this terminal block is ideal for various applications in the connectors and PCB Mount Terminal Blocks.