2604-3312

Heilind Number:WAG2604-3312
Manufacturer:WAGO
Manufacturer Number:2604-3312
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3312
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326014
SKU:WAG2604-3312

Detailed Description

Introducing the 2604-3312 PCB TERMINAL BLOCK, a versatile connectivity solution designed for reliable through-hole mounting. Constructed with durable Nylon housing and featuring a push-in termination method, this terminal block ensures secure and efficient wire connections. With twelve poles and a single level, it offers ample space for wire routing in industrial applications. The Tin-plated electrolytic copper contacts provide excellent conductivity, while the UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 24 to 12 AWG, it can handle currents up to 32 A and voltages up to 1000 V, making it ideal for high-power systems. Trust in the 2604-3312 for robust and dependable PCB connectivity in any environment.