2604-3506

Heilind Number:WAG2604-3506
Manufacturer:WAGO
Manufacturer Number:2604-3506
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3506
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326030
SKU:WAG2604-3506

Detailed Description

Introducing the 2604-3506 PCB TERMINAL BLOCK, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 2604 series, is designed with high-quality Nylon housing and features a Through Hole mount type for easy installation. With a Push-In termination method and Electrolytic Copper contacts plated with Tin, it ensures secure and durable connections. Operating smoothly in temperatures ranging from -60°C to 105°C, it offers versatility for various environments. The Gray housing color and UL 94V-0 flammability rating add to its safety and functionality. With a pitch of 11.5mm and accommodating 6 poles in 1 level, it provides ample connectivity options. Suitable for wire sizes 24-12 AWG, it offers a current rating of 32A and a voltage rating of 1000V, making it ideal for a wide range of applications in the connectors and terminal blocks category. Trust in the 2604-3506 for high-performance and reliable connectivity in your projects.