2604-3509

Heilind Number:WAG2604-3509
Manufacturer:WAGO
Manufacturer Number:2604-3509
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3509
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326033
SKU:WAG2604-3509

Detailed Description

Introducing the 2604-3509 PCB TERMINAL BLOCK, a crucial component for reliable and secure electrical connections in your projects. Made of durable Nylon with a UL 94V-0 flammability rating, this terminal block ensures safety and performance. Featuring a Push-In termination method and Tin-plated Electrolytic Copper contacts, it guarantees easy installation and excellent conductivity. With a maximum operating temperature of 105°C and a wide wire size compatibility ranging from 24 to 12 AWG, it is suitable for various applications. The 11.5mm pitch, 9 poles, and 1 level design offer flexibility and efficiency in your PCB assembly. Rated for 32A and 1000V, it provides ample power handling capability. Trust in the 2604-3509 for dependable and high-quality connectivity solutions.