2604-3512

Heilind Number:WAG2604-3512
Manufacturer:WAGO
Manufacturer Number:2604-3512
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2604-3512
Series:2604
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:11.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 12 AWG
Flammability Rating:UL 94V-0
Current Rating:32 A
Voltage Rating:1000 V
Conductor Size:24 - 12 AWG
Part Aliases:60326036
SKU:WAG2604-3512

Detailed Description

The 2604-3512 PCB Terminal Block is a high-performance connectivity solution designed for industrial applications. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure and reliable connections. The Push-In termination method, along with Electrolytic Copper contacts plated with Tin, guarantees efficient signal transmission. With a wide operating temperature range of -60°C to 105°C and a UL 94V-0 flammability rating, it is suitable for use in harsh environments. The 11.5 mm pitch, along with 12 poles and 1 level, provides ample connectivity options. Rated for 32 A and 1000 V, it accommodates wire sizes ranging from 24 to 12 AWG, meeting various power requirements. A must-have in the Connectors category, the 2604-3512 is the perfect choice for demanding PCB applications.