2606-1101

Heilind Number:WAG2606-1101
Manufacturer:WAGO
Manufacturer Number:2606-1101
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1101
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60331700
SKU:WAG2606-1101

Detailed Description

This PCB terminal block, part of the 2606 series, offers reliable connectivity in electronic assemblies. Constructed with a durable nylon housing and featuring a through-hole mount type, it ensures secure installation on PCBs. The push-in termination method simplifies wire connection, while the electrolytic copper contacts with tin plating guarantee efficient signal transmission. With a wide operating temperature range from -60°C to 105°C, this terminal block is suitable for various environments. Its gray housing color and UL 94V-0 flammability rating add to its versatility and safety features. Supporting wire sizes from 24 to 8 AWG, it accommodates a range of applications. RoHS compliant and rated for 1000V, with a current rating of 41A, this terminal block meets industry standards for quality and performance. Perfect for use in high-reliability electronic systems, it's an essential component for engineers and designers working in the field of connectivity.