2606-1353

Heilind Number:WAG2606-1353
Manufacturer:WAGO
Manufacturer Number:2606-1353
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1353
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:3
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399032
SKU:WAG2606-1353

Detailed Description

Introducing the 2606-1353, a high-performance terminal block designed for reliable through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination for easy and secure wire connections, this connector ensures efficient power transmission. With electrolytic copper contacts plated with tin, it offers excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -60°C to 105°C, it is suitable for use in various environments. The 3-pole, 1-level design with a 12.5mm pitch accommodates multiple wire sizes (24-8 AWG), providing versatility in connectivity. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Rated for 41A and 1000V, this terminal block is ideal for demanding industrial and commercial applications. Trust in the 2606-1353 for efficient and secure wire connections in your projects.