2606-1355

Heilind Number:WAG2606-1355
Manufacturer:WAGO
Manufacturer Number:2606-1355
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1355
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:5
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399034
SKU:WAG2606-1355