2606-1356

Heilind Number:WAG2606-1356
Manufacturer:WAGO
Manufacturer Number:2606-1356
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1356
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:6
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399035
SKU:WAG2606-1356

Detailed Description

The 2606-1356 is a high-performance terminal block designed for secure and efficient wire connections in industrial applications. With a durable nylon housing and through-hole mounting, it ensures reliable performance even in harsh environments. The push-in termination method and electrolytic copper contacts plated with tin make for easy and dependable wire insertion. Operating temperatures ranging from -60°C to 105°C guarantee suitability for a wide range of settings. This terminal block, part of the 2606 series, features six poles and one level with a 12.5mm pitch, accommodating various wire sizes from 24 to 8 AWG. Its UL 94V-0 flammability rating and 1000V voltage rating ensure safety and compliance with industry standards. Perfect for use in connectors, PCB mount terminal blocks, and other applications, the 2606-1356 is a versatile and essential component for any project.