2606-1357

Heilind Number:WAG2606-1357
Manufacturer:WAGO
Manufacturer Number:2606-1357
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1357
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399036
SKU:WAG2606-1357

Detailed Description

Introducing the 2606-1357, a high-performance terminal block designed for reliable through-hole mounting in electronic applications. Featuring a durable nylon housing and electrolytic copper contacts with tin plating, this terminal block ensures secure and efficient connections. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in various environments. The 12.5mm pitch accommodates up to 7 poles in a single level, offering versatility in connectivity. Rated for 41A and 1000V, it meets stringent safety standards. The UL 94V-0 flammability rating guarantees peace of mind. Suitable for wire sizes ranging from 24 to 8 AWG, this gray-colored terminal block is a reliable choice for your PCB mounting needs.