2606-1362

Heilind Number:WAG2606-1362
Manufacturer:WAGO
Manufacturer Number:2606-1362
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-1362
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:12
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399043
SKU:WAG2606-1362

Detailed Description

Introducing the 2606-1362, a high-performance terminal block designed for secure and efficient electrical connections. Constructed with durable Nylon housing and featuring Through Hole mount type, this terminal block ensures reliable performance in various applications. The Push-In termination method allows for quick and easy installation, while the Electrolytic Copper contacts with Tin plating offer excellent conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, this terminal block is suitable for use in diverse environments. The 12-pole design with a 12.5mm pitch provides ample connectivity options, and the Gray housing color adds a sleek touch to any setup. UL 94V-0 rated for flammability, with a current rating of 41A and voltage rating of 1000V, this terminal block guarantees safety and compliance with industry standards. Suitable for wire sizes ranging from 24 to 8 AWG, it offers versatility in wiring configurations. Whether for industrial, commercial, or residential use, the 2606-1362 is the ideal choice for your connectivity needs.