2606-3101

Heilind Number:WAG2606-3101
Manufacturer:WAGO
Manufacturer Number:2606-3101
ECAD Model:
3D Model

Description:

PCB TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3101
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:7.5 mm
Number of Poles:1
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60331725
SKU:WAG2606-3101

Detailed Description

Introducing the 2606-3101, a high-performance PCB terminal block designed for reliable and efficient wire connections. Constructed with durable Nylon housing and featuring a Through Hole mount type, this terminal block ensures secure installation on circuit boards. Utilizing a convenient Push-In termination method, it allows for quick and easy wire insertion. The contact material of Electrolytic Copper with Tin plating guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -60°C to 105°C, it is suitable for various environments. Boasting a pitch of 7.5 mm and a single pole/single level configuration, it offers versatility in wiring applications. The Gray housing color and UL 94V-0 flammability rating ensure safety and compliance. With a current rating of 41 A and a voltage rating of 1000 V, it is ideal for high-power applications. Accommodating wire sizes from 24 to 8 AWG, it provides flexibility in connectivity. Whether used in industrial machinery, telecommunications, or automotive systems, the 2606-3101 is a dependable solution for your terminal block needs.