2606-3355

Heilind Number:WAG2606-3355
Manufacturer:WAGO
Manufacturer Number:2606-3355
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3355
Pitch:12.5 mm
Series:2606
Wire Size:24 to 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 to 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:5
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Mounting Type:Through Hole
Operating Temperature:-60 to 105 °C
Part Aliases:60399049
SKU:WAG2606-3355

Detailed Description

Introducing the 2606-3355, a high-performance terminal block designed for reliable electrical connections in a variety of applications. With a durable Nylon housing and Electrolytic Copper contacts plated with Tin, this terminal block ensures efficient conductivity and long-lasting performance. Featuring a through-hole mount type and push-in termination method, installation is quick and easy. With a wide operating temperature range from -60°C to 105°C, it is suitable for use in diverse environments. The 12.5mm pitch and 5 poles accommodate multiple connections, while the UL 94V-0 flammability rating guarantees safety. Suitable for wire sizes ranging from 24 to 8 AWG, it offers a current rating of 41A and a voltage rating of 1000V, making it ideal for demanding industrial and commercial applications. Trust the 2606-3355 for secure and efficient connectivity in your projects.