2606-3357

Heilind Number:WAG2606-3357
Manufacturer:WAGO
Manufacturer Number:2606-3357
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3357
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:7
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399052
SKU:WAG2606-3357

Detailed Description

The 2606-3357 terminal block, part of the 2606 series, is a reliable and high-performance connector designed for through hole mounting. Constructed with durable nylon housing and featuring push-in termination method, it offers secure and efficient connectivity. The electrolytic copper contacts with tin plating ensure excellent conductivity and corrosion resistance. With a wide operating temperature range from -60°C to 105°C, it is suitable for various industrial applications. This terminal block has 7 poles in a single level, with a 12.5mm pitch, allowing for easy and organized wiring. Its gray housing color and UL 94V-0 flammability rating guarantee safety and compliance. Suitable for wire sizes ranging from 24 to 8 AWG, it has a high current and voltage rating of 41A and 1000V, making it ideal for power and signal transmission. Trust in the 2606-3357 for your connectivity needs.