2606-3358

Heilind Number:WAG2606-3358
Manufacturer:WAGO
Manufacturer Number:2606-3358
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3358
Pitch:12.5 mm
Series:2606
Wire Size:24 - 8 AWG
Mount Type:Through Hole
Housing Color:Gray
Conductor Size:24 - 8 AWG
Current Rating:41 A
Voltage Rating:1000 V
Contact Plating:Tin
Number of Poles:8
Contact Material:Electrolytic Copper
Housing Material:Nylon
Number of Levels:1
Termination Method:Push-In
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:60399053
SKU:WAG2606-3358

Detailed Description

Introducing the 2606-3358 Terminal Block, a high-performance connector designed for reliable through-hole mounting in electronic applications. Constructed with durable nylon housing and featuring push-in termination, this terminal block ensures secure and efficient wire connections. The electrolytic copper contacts with tin plating guarantee excellent conductivity and corrosion resistance, making it ideal for a wide range of industrial environments. With a wide operating temperature range of -60°C to 105°C, it offers dependable performance even in extreme conditions. This terminal block, part of the 2606 series, is rated for 41A and 1000V, accommodating wire sizes from 24 to 8 AWG. UL 94V-0 compliant for fire safety, it is a reliable choice for your PCB mounting needs. Trust in the 2606-3358 for high-quality, high-reliability connectivity solutions.