2606-3359

Heilind Number:WAG2606-3359
Manufacturer:WAGO
Manufacturer Number:2606-3359
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 2606-3359
Series:2606
Housing Material:Nylon
Mount Type:Through Hole
Termination Method:Push-In
Contact Material:Electrolytic Copper
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Pitch:12.5 mm
Number of Poles:9
Number of Levels:1
Housing Color:Gray
Wire Size:24 - 8 AWG
Flammability Rating:UL 94V-0
Current Rating:41 A
Voltage Rating:1000 V
Conductor Size:24 - 8 AWG
Part Aliases:60399057
SKU:WAG2606-3359

Detailed Description

Introducing the 2606-3359, a high-performance PCB mount terminal block designed for reliable and efficient electrical connections. This terminal block, part of the 2606 series, features a durable nylon housing in a sleek gray color, making it suitable for a wide range of industrial applications. With a through hole mount type and push-in termination method, installation is quick and hassle-free. The electrolytic copper contacts with tin plating ensure optimal conductivity and corrosion resistance, while the UL 94V-0 flammability rating guarantees safety. With a wide wire size range of 24-8 AWG and a current rating of 41 A, this terminal block is capable of handling high-power applications with ease. Its wide operating temperature range of -60°C to 105°C and high voltage rating of 1000 V make it suitable for use in diverse environments. Trust the 2606-3359 for secure and durable connections in your next project.