261-102

Heilind Number:WAG261-102
Manufacturer:WAGO
Manufacturer Number:261-102
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-102
Series:261
Mount Type:Panel Mount
Overall Width:1.028 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:60373911
SKU:WAG261-102

Detailed Description

Introducing the 261-102 DIN Rail Terminal Block, a compact and efficient solution for your industrial connectivity needs. Constructed with durable nylon housing material, this panel mount terminal block ensures secure and reliable connections. With an overall width of 1.028 inches and height of 0.713 inches, it offers space-saving convenience without compromising on performance. Fully compliant with RoHS regulations, you can trust in the environmental sustainability of this product. A part of the trusted 261 series, it guarantees compatibility and interchangeability with other components. Ideal for a wide range of applications, including hi-rel environments, this terminal block is a versatile and essential addition to any system. Upgrade your connectivity with the 261-102 and experience seamless operation like never before.