261-107/331-000

Heilind Number:WAG261-107/331-000
Manufacturer:WAGO
Manufacturer Number:261-107/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-107/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.209 in
Overall Height:0.917 in
Part Aliases:51138172
SKU:WAG261-107/331-000

Detailed Description

The 261-107/331-000 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality nylon housing, it ensures excellent performance in demanding environments. With a convenient panel mount design, installation is quick and easy. The overall width of 2.209 inches and height of 0.917 inches make it suitable for compact spaces. This terminal block, part of the 261 series, offers efficient connection for various devices. Perfect for use in control panels, automation systems, and power distribution units, it guarantees secure and stable connections. Trust in the 261-107/331-000 for seamless and efficient terminal block solutions.