261-108

Heilind Number:WAG261-108
Manufacturer:WAGO
Manufacturer Number:261-108
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-108
Series:261
Mount Type:Panel Mount
Overall Width:2.445 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138099
SKU:WAG261-108

Detailed Description

Introducing the 261-108 DIN Rail Terminal Block, a reliable and efficient solution for your industrial connectivity needs. This panel-mount terminal block, part of the 261 series, is constructed with durable nylon housing for long-lasting performance. With an overall width of 2.445 inches and height of 0.713 inches, it offers a compact yet robust design. Rest assured, this terminal block is RoHS compliant, meeting strict environmental standards. Perfect for a wide range of applications, it belongs to the Connectors, DIN Rail Terminal Blocks, and Terminal Blocks categories. Upgrade your connectivity infrastructure with the 261-108, your trusted partner in seamless and secure connections.