261-108/331-000

Heilind Number:WAG261-108/331-000
Manufacturer:WAGO
Manufacturer Number:261-108/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-108/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:2.445 in
Overall Height:0.917 in
Part Aliases:51138177
SKU:WAG261-108/331-000

Detailed Description

This nylon panel mount terminal block, part number 261-108/331-000, is a reliable and durable solution for your connectivity needs. With an overall width of 2.445 inches and an overall height of 0.917 inches, it is compact yet offers ample space for easy wiring. Part of the 261 series, this terminal block guarantees compatibility and seamless integration. Whether used in industrial settings, telecommunications, or power distribution, its robust construction ensures long-lasting performance. Trusted by professionals worldwide, this DIN Rail terminal block is a must-have for any project requiring secure and efficient connections.