261-112/331-000

Heilind Number:WAG261-112/331-000
Manufacturer:WAGO
Manufacturer Number:261-112/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-112/331-000
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:3.39 in
Overall Height:0.917 in
Part Aliases:51138193
SKU:WAG261-112/331-000

Detailed Description

The 261-112/331-000 DIN Rail Terminal Block is a high-quality connectivity solution designed for efficient panel mounting. Constructed with durable nylon housing material, this terminal block ensures reliable performance in various industrial applications. With an overall width of 3.39 inches and height of 0.917 inches, it offers a compact yet functional design. Part of the 261 series, it guarantees compatibility and ease of integration with other components. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this product is a must-have for professionals seeking top-notch terminal block solutions. Elevate your connectivity setup with the 261-112/331-000 and experience unparalleled efficiency.