261-112/341-000

Heilind Number:WAG261-112/341-000
Manufacturer:WAGO
Manufacturer Number:261-112/341-000
ECAD Model:
3D Model

Description:

MOD TRM STRP-1-SCRW MT W/

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-112/341-000
Series:261
Mount Type:Panel Mount
Overall Width:3.39 in
Overall Height:0.917 in
Housing Material:Nylon
Part Aliases:51138194
SKU:WAG261-112/341-000

Detailed Description

The 261-112/341-000 MOD TRM STRP-1-SCRW MT W/ is a versatile and essential component for your connectivity needs. Constructed with durable Nylon housing material, it ensures reliable performance in various environments. Designed for easy installation, it features a convenient panel mount configuration. With an overall width of 3.39 inches and a height of 0.917 inches, it offers a compact yet functional solution. Rest assured, this product is in stock and fully RoHS compliant, meeting international standards for environmental responsibility. Perfect for DIN rail terminal blocks and interface modules, it is a vital tool for efficient and secure connections. Trust in the quality and efficiency of the 261-112/341-000 for all your terminal block needs.