261-152

Heilind Number:WAG261-152
Manufacturer:WAGO
Manufacturer Number:261-152
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-152
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.591 in
Overall Height:0.713 in
Part Aliases:51138964
SKU:WAG261-152

Detailed Description

The 261-152 DIN Rail Mount Terminal Block is a reliable and efficient solution for your connectivity needs. Made with durable nylon housing, it ensures long-lasting performance in various industrial applications. With an overall width of 0.591 inches and height of 0.713 inches, it offers a compact yet robust design. Its DIN Rail Mount feature allows for easy and secure installation, saving time and effort. This terminal block, part of the 261 series, is essential for creating organized and efficient wire connections in control panels and other electronic systems. Trust in its quality and functionality for seamless operation.