261-153

Heilind Number:WAG261-153
Manufacturer:WAGO
Manufacturer Number:261-153
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-153
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.827 in
Overall Height:0.713 in
Part Aliases:51138965
SKU:WAG261-153

Detailed Description

Introducing the 261-153 DIN Rail Mount Terminal Block, a vital component for streamlined and efficient connectivity in industrial settings. Crafted with durable Nylon housing, this terminal block guarantees long-lasting performance even in harsh environments. With an overall width of 0.827 inches and height of 0.713 inches, it offers a compact yet robust solution for DIN rail installations. Part of the 261 series, this terminal block ensures seamless integration with other compatible components. Perfect for high-reliability applications, it features reliable construction and secure connections. Trust in the 261-153 for all your DIN rail terminal block needs.