261-154/341-000

Heilind Number:WAG261-154/341-000
Manufacturer:WAGO
Manufacturer Number:261-154/341-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-154/341-000
Series:261
Mount Type:DIN Rail Mount
Overall Width:1.063 in
Overall Height:0.917 in
Housing Material:Nylon
Part Aliases:51138991
SKU:WAG261-154/341-000

Detailed Description

Introducing the 261-154/341-000 DIN Rail Mount Terminal Block, a versatile and reliable connectivity solution for industrial applications. This terminal block, part of the 261 series, features a durable nylon housing for optimal performance in demanding environments. With an overall width of 1.063 inches and height of 0.917 inches, it offers a compact yet efficient design. Perfect for secure and space-saving DIN rail mounting, this terminal block ensures easy installation and maintenance. Ideal for use in hi-rel applications, it guarantees dependable performance. Stay connected and organized with the 261-154/341-000, the perfect choice for your terminal block needs.