261-155/341-000

Heilind Number:WAG261-155/341-000
Manufacturer:WAGO
Manufacturer Number:261-155/341-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-155/341-000
Series:261
Mount Type:DIN Rail Mount
Overall Width:1.299 in
Overall Height:0.917 in
Housing Material:Nylon
Part Aliases:51138993
SKU:WAG261-155/341-000

Detailed Description

The 261-155/341-000 DIN Rail Mount Terminal Block, part of the 261 series, is a reliable and durable solution for your industrial connectivity needs. Constructed with high-quality Nylon housing material, it offers excellent performance in tough environments. With an overall width of 1.299 inches and height of 0.917 inches, it provides a compact yet efficient solution for mounting on DIN rails. Perfect for use in a wide range of applications, this terminal block ensures secure and stable connections. Trust the 261-155/341-000 for seamless connectivity in your projects.