261-158

Heilind Number:WAG261-158
Manufacturer:WAGO
Manufacturer Number:261-158
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-158
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:2.008 in
Overall Height:0.713 in
Part Aliases:51138970
SKU:WAG261-158

Detailed Description

The 261-158 DIN Rail Terminal Block is a highly durable and efficient solution for your connectivity needs. Constructed from high-quality nylon, it ensures reliable performance in demanding environments. With a compact overall width of 2.008 inches and height of 0.713 inches, it is suitable for space-constrained applications. Featuring DIN Rail Mounting, installation is quick and easy. Part of the 261 series, it guarantees compatibility and seamless integration with other components. Perfect for use in industrial settings, it offers a secure and stable connection. Trust in the 261-158 for your terminal block requirements.