261-207

Heilind Number:WAG261-207
Manufacturer:WAGO
Manufacturer Number:261-207
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-207
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:3.311 in
Overall Height:0.713 in
Part Aliases:51137691
SKU:WAG261-207

Detailed Description

261-207 - This DIN Rail Terminal Block, part of the 261 series, offers a reliable solution for panel mounting in various industrial applications. Constructed with durable Nylon housing material, it ensures robust performance and longevity. The overall dimensions of 3.311" in width and 0.713" in height make it suitable for compact installations. With its secure panel mount design, installation is quick and effortless. Perfect for use in high-demand environments, this Terminal Block guarantees efficient connectivity and hassle-free maintenance. Trust in the quality and performance of the 261207 for all your industrial terminal block needs.