261-209

Heilind Number:WAG261-209
Manufacturer:WAGO
Manufacturer Number:261-209
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-209
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:4.098 in
Overall Height:0.713 in
Part Aliases:51137693
SKU:WAG261-209

Detailed Description

The 261-209 DIN Rail Terminal Block is a reliable and durable connectivity solution for industrial applications. Constructed with high-quality Nylon housing material, it ensures excellent performance even in harsh environments. Designed for easy installation, it features a convenient Panel Mount design. With an overall width of 4.098 inches and height of 0.713 inches, it offers a compact yet efficient solution for organizing and connecting wires. Perfect for use in DIN Rail Terminal Blocks and Interface Modules, it is a versatile component that meets the highest standards of quality and reliability. Upgrade your connection setup with the 261-209 for seamless and efficient operation.