261-259

Heilind Number:WAG261-259
Manufacturer:WAGO
Manufacturer Number:261-259
ECAD Model:
3D Model

Description:

4-CONDUCTOR TERMINAL STRIP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-259
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:3.661 in
Overall Height:0.713 in
Part Aliases:51138896
SKU:WAG261-259

Detailed Description

The 261-259 DIN Rail Terminal Block is a reliable and efficient solution for your connectivity needs. Constructed with durable nylon housing, this terminal block ensures secure connections in industrial environments. With a compact overall width of 3.661 inches and height of 0.713 inches, it saves valuable space while providing essential functionality. Part of the 261 series, it guarantees compatibility and seamless integration with other components. Perfect for use in DIN rail mount applications, this terminal block is a must-have for any professional working with connectors and interface modules. Trust in its quality and performance for all your terminal block requirements.