| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | WAGO |
| Manufacturer Part Number: | WAGO 261-301/331-000 |
| Series: | 261 |
| Housing Material: | Nylon |
| Mount Type: | Panel Mount |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -60 °C |
| Overall Width: | 0.236 in |
| Overall Height: | 0.917 in |
| Part Aliases: | 51138112 |
| SKU: | WAG261-301/331-000 |
261-301/331-000
| Heilind Number: | WAG261-301/331-000 |
| Manufacturer: | WAGO |
| Manufacturer Number: | 261-301/331-000 |
| ECAD Model: |
Specifications
Detailed Description
The 261-301/331-000 DIN Rail Terminal Block is a high-quality connectivity solution designed for industrial applications. Constructed with durable nylon housing material, this panel mount terminal block ensures reliable performance even in harsh environments. With a wide operating temperature range of -60°C to 105°C, it is suitable for use in extreme conditions. The compact design, with an overall width of 0.236 inches and height of 0.917 inches, makes it easy to install in tight spaces. RoHS compliant and featuring Y terminations, this terminal block meets international safety standards. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, it provides a secure and efficient way to connect wires. Trust the 261-301/331-000 for all your industrial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| WAGO 350689-3 | UMNL SOK 24-18 PTPPHBZ L/P | ![]() |
| WAGO 350778-1 | 02P UMNL CAP HSG | ![]() |
| WAGO 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| WAGO PLT1M-M30 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, heat stabilized nylon 6.6, black, bulk package. | ![]() |
| WAGO PLT3I-M | Pan-Ty® locking tie, intermediate cross section, 11.4 (290mm) length, nylon 6.6, natural, bulk package. | ![]() |
| WAGO 261-361 | END PLATE | ![]() |


