261-306

Heilind Number:WAG261-306
Manufacturer:WAGO
Manufacturer Number:261-306
ECAD Model:
3D Model

Description:

ORG 2-COND TRM BLK W/FX FLNGS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-306
Series:261
Housing Material:Nylon
Mount Type:Panel Mount
Overall Width:0.236 in
Overall Height:0.713 in
Part Aliases:51137594
SKU:WAG261-306

Detailed Description

Introducing the ORG 2-COND TRM BLK W/FX FLNGS ( 261-306), a versatile and reliable DIN rail terminal block from our 261 series. Constructed with high-quality Nylon housing material, this terminal block ensures durability and longevity in any application. Featuring a convenient panel mount design, installation is quick and easy. With an overall width of 0.236 inches and height of 0.713 inches, it offers a compact solution for connecting wires. Rest assured, this terminal block is RoHS compliant, meeting strict environmental standards. Perfect for industrial and commercial use, it is a vital component for creating secure and efficient electrical connections. Upgrade your terminal block system with the ORG 2-COND TRM BLK W/FX FLNGS.