261-307/331-000

Heilind Number:WAG261-307/331-000
Manufacturer:WAGO
Manufacturer Number:261-307/331-000
ECAD Model:
3D Model

Description:

GRN-YEL 2-COND TM BK W/PSH BTN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-307/331-000
Series:261
Mount Type:Panel Mount
Overall Width:0.236 in
Overall Height:0.917 in
Housing Material:Nylon
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Part Aliases:51138423
SKU:WAG261-307/331-000

Detailed Description

Introducing the 261-307/331-000, a high-quality 2-CONDTM BK W/PSH BTN terminal block designed for efficient electrical connections. This green and yellow panel mount connector features a durable nylon housing, ensuring reliable performance in a wide range of operating temperatures from -60°C to 105°C. With an overall width of 0.236 inches and height of 0.917 inches, it offers a compact yet sturdy solution for your wiring needs. Perfect for DIN rail installations, this terminal block is essential for streamlining your interface modules and ensuring seamless connectivity. Rest assured, this product complies with industry standards for quality and safety, making it a dependable choice for your applications. Upgrade your terminal block setup with the 261-307/331-000, the perfect combination of performance and durability.