261-313/331-000

Heilind Number:WAG261-313/331-000
Manufacturer:WAGO
Manufacturer Number:261-313/331-000
ECAD Model:
3D Model

Description:

2-CONDUCTOR TERMINAL BLOCK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-313/331-000
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:0.917 in
Part Aliases:51138528
SKU:WAG261-313/331-000

Detailed Description

Featuring a durable Nylon housing, our DIN Rail Mount Terminal Block, SKU 261-313/331-000, from the 261 series offers reliable connectivity for industrial applications. With an overall width of 0.236 inches and height of 0.917 inches, it provides a compact yet efficient solution for organizing and connecting wires. Perfect for DIN Rail Terminal Blocks & Interface Modules, this product ensures secure mounting and easy installation. Rest assured of its quality and performance, as it complies with high industry standards. Upgrade your terminal block setup with this essential component.