261-323

Heilind Number:WAG261-323
Manufacturer:WAGO
Manufacturer Number:261-323
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-323
Series:261
Mount Type:DIN Rail Mount
Overall Width:0.236 in
Overall Height:0.713 in
Housing Material:Nylon
Part Aliases:51138219
SKU:WAG261-323

Detailed Description

Introducing the SPACE-SAVING 2-CONDUCTOR END ( 261-323) from the 261 series. This DIN Rail Mount terminal block is crafted with durable Nylon housing, ensuring reliable performance in industrial settings. With an overall width of 0.236 inches and height of 0.713 inches, it offers a compact solution for connecting wires. Ideal for use in DIN Rail Terminal Blocks & Interface Modules, this product streamlines installation and maintenance processes. Trust in its quality construction for secure and efficient connections. Upgrade your terminal block setup with the 261323, a must-have for any professional workspace.