261-323/331-000

Heilind Number:WAG261-323/331-000
Manufacturer:WAGO
Manufacturer Number:261-323/331-000
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-323/331-000
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:0.917 in
Part Aliases:51138226
SKU:WAG261-323/331-000

Detailed Description

The SPACE-SAVING 2-CONDUCTOR END ( 261-323/331-000) from the 261 series is a versatile and efficient solution for your connectivity needs. Constructed with durable Nylon housing, it ensures reliable performance even in harsh industrial environments. Designed for easy installation, it features DIN Rail Mount compatibility. With a wide operating temperature range from -60 °C to 105 °C, it is suitable for a variety of applications. Measuring just 0.236 inches in width and 0.917 inches in height, it is compact and space-saving. Perfect for use in DIN Rail Terminal Blocks & Interface Modules, this terminal block guarantees secure and efficient connections. Trust in the quality and functionality of the 261323331000 for all your terminal block requirements.