261-326/331-000

Heilind Number:WAG261-326/331-000
Manufacturer:WAGO
Manufacturer Number:261-326/331-000
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-326/331-000
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:0.917 in
Part Aliases:51138335
SKU:WAG261-326/331-000

Detailed Description

Introducing the 261-326/331-000 SPACE-SAVING 2-CONDUCTOR END DIN Rail Mount Terminal Block, a reliable and efficient solution for your connectivity needs. This terminal block, part of the 261 series, features a durable Nylon housing, ensuring long-lasting performance even in harsh industrial environments. With a wide operating temperature range from -60°C to 105°C, it is suitable for a variety of applications. Its compact design, with an overall width of 0.236 inches and height of 0.917 inches, saves valuable space in your setup. Trust in its high-quality construction and easy installation on DIN rails for seamless integration into your system. Explore the versatility of the 261-326/331-000 for your DIN Rail Terminal Blocks & Interface Modules requirements.