261-327/331-000

Heilind Number:WAG261-327/331-000
Manufacturer:WAGO
Manufacturer Number:261-327/331-000
ECAD Model:
3D Model

Description:

SPACE-SAVING 2-CONDUCTOR END

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:WAGO
Manufacturer Part Number:WAGO 261-327/331-000
Series:261
Housing Material:Nylon
Mount Type:DIN Rail Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-60 °C
Overall Width:0.236 in
Overall Height:0.917 in
Part Aliases:51138441
SKU:WAG261-327/331-000

Detailed Description

Introducing the 261-327/331-000, a space-saving 2-conductor end from the 261 series. Constructed with durable nylon housing, this DIN rail mount terminal block is designed for reliable performance in a wide range of industrial applications. With a maximum operating temperature of 105 °C and a minimum of -60 °C, it ensures stability even in harsh environmental conditions. Measuring just 0.236 inches in width and 0.917 inches in height, it offers a compact solution without compromising on functionality. Perfect for use in hi-rel settings, this terminal block is a dependable choice for any project.